The XC3S200-4PQG208C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 30.60 X 30.60 MM QFP-208 package. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. The device has 208 terminals and 141 inputs and outputs.
Sign in to ask questions about the Xilinx XC3S200-4PQG208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S200-4PQG208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 141 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 141 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200-4PQG208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.