The XC3S200-4TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 144 terminals and a quad terminal position. The device is packaged in a 22 x 22 mm TQFP-144 package and operates within a supply voltage range of 1.14 to 1.26 volts. The XC3S200-4TQ144C has 97 outputs and 97 inputs, with a maximum clock frequency of 630 MHz.
Sign in to ask questions about the Xilinx XC3S200-4TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S200-4TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 97 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 97 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200-4TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.