Field Programmable Gate Array, 4320-Cell, CMOS, PQFP144,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Number of Outputs | 97 |
| Number of Inputs | 97 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |