The XC3S200-5TQG144C is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad output configuration with 97 outputs and 97 inputs, and operates at a maximum clock frequency of 725 MHz. The device is packaged in a 22 x 22 mm, lead-free TQFP-144 package and is suitable for use in a variety of applications requiring high-performance digital logic.
Xilinx XC3S200-5TQG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 97 |
| Clock Frequency-Max | 725 |
| Number of Inputs | 97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200-5TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.