Field Programmable Gate Array, 4320-Cell, CMOS, PQFP100,
Xilinx XC3S200-5VQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Number of Outputs | 63 |
| Number of Inputs | 63 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.