The XC3S200-5VQG100C is a 100-pin VQFP Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 725MHz. The device has 63 inputs and 63 outputs. It requires a supply voltage of 1.14 to 1.26V. The FPGA is packaged in a 16 x 16 mm, lead-free VQFP-100 package.
Xilinx XC3S200-5VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 63 |
| Clock Frequency-Max | 725 |
| Number of Inputs | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200-5VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.