The XC3S2000-4CPG132I is a 132-pin Field Programmable Gate Array (FPGA) from Xilinx, packaged in a TFBGA. It operates within a supply voltage range of 1.14 to 1.26V, with a nominal supply voltage of 1.2V. The device has 132 terminals positioned on the bottom and measures 8mm in width and length. It conforms to the JEDEC Package Code S-PBGA-B132.
Checking distributor stock and pricing after the page loads.
Xilinx XC3S2000-4CPG132I technical specifications.
| Number of Terminals | 132 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 8 |
| Length | 8 |
| Pin Count | 132 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.