The XC3S2000-4FG900C is a field-programmable gate array (FPGA) from Xilinx. It has a maximum operating temperature of 85C and a minimum operating temperature of 0C. The device has 900 terminals and a JEDEC package code of S-PBGA-B900. It operates within a supply voltage range of 1.14V to 1.26V and has a maximum clock frequency of 630 MHz. The FPGA has 565 inputs and 565 outputs.
Sign in to ask questions about the Xilinx XC3S2000-4FG900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S2000-4FG900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 565 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 565 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S2000-4FG900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.