The XC3S2000-4FGG456C is a Field-Programmable Gate Array (FPGA) from Xilinx, packaged in a 23 x 23 mm, lead-free, FBGA-456 package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 456 terminals and is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The FPGA has 333 inputs and 333 outputs, with a maximum clock frequency of 630 MHz.
Sign in to ask questions about the Xilinx XC3S2000-4FGG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S2000-4FGG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 333 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 333 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S2000-4FGG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.