The XC3S2000-4FGG456I is a Field Programmable Gate Array (FPGA) with 456 terminals positioned on the bottom. It has a JEDEC package code of S-PBGA-B456 and measures 23 by 23 millimeters. The device operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 630 MHz. It features 333 inputs and 333 outputs.
Sign in to ask questions about the Xilinx XC3S2000-4FGG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S2000-4FGG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 333 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 333 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S2000-4FGG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.