The XC3S2000-4FGG900C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 900 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 630 MHz. The device is packaged in a 31 x 31 mm, lead-free, 900-pin Flip Chip Ball Grid Array (FBGA) and has 565 outputs and 565 inputs. It is suitable for use in a variety of applications, including those requiring high-performance digital signal processing and data processing.
Sign in to ask questions about the Xilinx XC3S2000-4FGG900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S2000-4FGG900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 565 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 565 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S2000-4FGG900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.