The XC3S2000-4FGG900I is a 900-pin Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 1.14V to 1.26V and features a maximum clock frequency of 630MHz. The device is packaged in a 31x31mm lead-free Ball Grid Array (FBGA) with 900 pins, positioned on the bottom. It has 565 outputs and 565 inputs, making it suitable for complex digital logic applications.
Sign in to ask questions about the Xilinx XC3S2000-4FGG900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S2000-4FGG900I technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 565 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 565 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S2000-4FGG900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.