Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA1156, FBGA-1156
Checking distributor stock and pricing after the page loads.
Xilinx XC3S2000-5FG1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.