Field Programmable Gate Array, 46080-Cell, CMOS, PBGA676,
Xilinx XC3S2000-5FG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Number of Outputs | 489 |
| Number of Inputs | 489 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.