The XC3S2000-5FG900C is a 900-pin field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 565 inputs and 565 outputs, with a maximum clock frequency of 725 MHz. It is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The FPGA is packaged in a 31 x 31 mm flip-chip ball grid array (FBGA) with 900 pins.
Sign in to ask questions about the Xilinx XC3S2000-5FG900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S2000-5FG900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 565 |
| Clock Frequency-Max | 725 |
| Number of Inputs | 565 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S2000-5FG900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.