The XC3S2000-5VQG100C is a 100-pin quad VQFP field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. This device features a JEDEC package code of S-PQFP-G100 and a lead-free package type of VQFP-100.
Checking distributor stock and pricing after the page loads.
Xilinx XC3S2000-5VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.