The XC3S200A-4VQ100I is a 100-pin VQFP FPGA from Xilinx with a temperature grade of industrial and a supply voltage range of 1.14 to 1.26V. It operates at a maximum temperature of 100 degrees Celsius and a minimum of -40 degrees Celsius. The device has 100 terminals and 62 outputs, with a maximum clock frequency of 667 MHz. It is designed for use in a quad terminal position and is packaged in a VQFP-100 package.
Xilinx XC3S200A-4VQ100I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 62 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200A-4VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.