The XC3S200A-5FTG256C is a 256-pin field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 770MHz. The device has 160 outputs and 195 inputs. It is supplied with a nominal voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S200A-5FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 770 |
| Number of Inputs | 195 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200A-5FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.