The XC3S250E-4CPG132C is a 132-pin field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 132 terminals positioned on the bottom and is packaged in a CSP-132 format. It can handle a maximum clock frequency of 572 MHz and has 85 outputs and 92 inputs. The supply voltage is between 1.14 and 1.26 volts.
Xilinx XC3S250E-4CPG132C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 8 |
| Length | 8 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 85 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S250E-4CPG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.