The XC3S400-4FG320C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 320 terminals on the bottom position, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.14V and a maximum supply voltage of 1.26V. The device has 221 outputs and 221 inputs, with a maximum clock frequency of 630 MHz. It is packaged in a 19x19mm FBGA-320 package type.
Sign in to ask questions about the Xilinx XC3S400-4FG320C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S400-4FG320C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 320 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 221 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 221 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400-4FG320C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.