The XC3S400-4FG320I is a Field Programmable Gate Array (FPGA) from Xilinx. It has 320 terminals on the bottom and a JEDEC package code of S-PBGA-B320. The device operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 630 MHz. It features 221 inputs and 221 outputs. The FPGA is packaged in a 19 x 19 mm FBGA-320 format.
Sign in to ask questions about the Xilinx XC3S400-4FG320I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S400-4FG320I technical specifications.
| Number of Terminals | 320 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 221 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 221 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400-4FG320I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.