The XC3S400-4PQG208I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 208 terminals in a quad PQFP package. It operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. The device has 141 outputs and 141 inputs, with a maximum clock frequency of 630 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S400-4PQG208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S400-4PQG208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 141 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 141 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400-4PQG208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.