High-performance Field Programmable Gate Array (FPGA) featuring 896 Configurable Logic Blocks (CLBs) and an estimated 400,000 system gates. Operates at a maximum clock frequency of 630 MHz with a nominal supply voltage of 1.2V (1.14V to 1.26V range). This CMOS device offers 97 inputs and 97 outputs, housed in a 144-terminal TQFP package measuring 22 x 22 mm. Designed for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S400-4TQG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 97 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400-4TQG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.