The XC3S400-5FG320C is a 320-pin field-programmable gate array from Xilinx. It operates over a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 725 MHz. The device is rated for operation between 0 and 85 degrees Celsius. It features 221 inputs and 221 outputs. The package measures 19 by 19 millimeters and is a 320-pin flip-chip ball grid array (FBGA).
Sign in to ask questions about the Xilinx XC3S400-5FG320C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S400-5FG320C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 320 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 221 |
| Clock Frequency-Max | 725 |
| Number of Inputs | 221 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400-5FG320C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.