The XC3S400-5PQ208C is a field programmable gate array (FPGA) from Xilinx, packaged in a 208-pin QFP with a thermal grade of OTHER. It operates within a temperature range of 0 to 85 degrees Celsius, with a maximum clock frequency of 725 MHz. The device has 141 inputs and 141 outputs, and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S400-5PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 141 |
| Clock Frequency-Max | 725 |
| Number of Inputs | 141 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400-5PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.