The XC3S4000-4FG676I is a 676-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 630 MHz. The device is packaged in a 27 x 27 mm FBGA-676 package. It has 489 inputs and 489 outputs. The XC3S4000-4FG676I is suitable for use in a variety of applications requiring high-performance digital logic.
Sign in to ask questions about the Xilinx XC3S4000-4FG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S4000-4FG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 489 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 489 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S4000-4FG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.