The XC3S4000-4FG900C is a 900-pin field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The FPGA features 633 inputs and 633 outputs, with a maximum clock frequency of 630 MHz. It is packaged in a 31 x 31 mm flip-chip ball grid array (FBGA) with 900 pins.
Sign in to ask questions about the Xilinx XC3S4000-4FG900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S4000-4FG900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 633 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 633 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S4000-4FG900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.