The XC3S4000-4FG900I is a 900-pin field-programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 630MHz. The device is packaged in a 31 x 31mm flip-chip ball grid array (FBGA) with 900 pins. It features 633 inputs and 633 outputs. The FPGA is suitable for a variety of applications requiring high-density programmable logic.
Sign in to ask questions about the Xilinx XC3S4000-4FG900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S4000-4FG900I technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 633 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 633 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S4000-4FG900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.