Field Programmable Gate Array (FPGA) featuring 6912 CLBs and 4,000,000 logic gates. Operates at a maximum clock frequency of 630MHz with a 62208-cell architecture. This CMOS device is housed in a 676-pin PBGA package measuring 27 x 27 mm. It offers 489 inputs and 489 outputs, with a nominal supply voltage of 1.2V (1.14V to 1.26V).
Sign in to ask questions about the Xilinx XC3S4000-4FGG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S4000-4FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 489 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 489 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S4000-4FGG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.