The XC3S400A-4FG320I is a field-programmable gate array (FPGA) from Xilinx, featuring 320 terminals in a 19mm x 19mm FBGA-320 package. It operates within an industrial temperature range of -40°C to 100°C, with a nominal supply voltage of 1.2V. The device has 192 outputs and 251 inputs, with a maximum clock frequency of 667 MHz.
Sign in to ask questions about the Xilinx XC3S400A-4FG320I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S400A-4FG320I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 320 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 251 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400A-4FG320I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.