The XC3S400A-4FG400I is a 400-pin field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The device is packaged in a 21mm x 21mm S-PBGA-B400 package with terminals on the bottom. It has 248 outputs and 311 inputs, with a maximum clock frequency of 667 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S400A-4FG400I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 248 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 311 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400A-4FG400I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.