Field Programmable Gate Array (FPGA) featuring 896 Configurable Logic Blocks (CLBs) and an estimated 400,000 system gates. This CMOS device operates at a maximum clock frequency of 667 MHz and offers 311 inputs and 248 outputs. It is housed in a 400-terminal PBGA package with dimensions of 21mm x 21mm. The operating temperature range is 0°C to 85°C, with a nominal supply voltage of 1.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S400A-4FGG400C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S400A-4FGG400C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 248 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 311 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400A-4FGG400C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.