The XC3S400A-4FGG400I is a field-programmable gate array (FPGA) from Xilinx, featuring 400 terminals and a maximum operating temperature of 100 degrees Celsius. It operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 667 MHz. The device is packaged in a 400-pin S-PBGA-B400 package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S400A-4FGG400I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 248 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 311 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400A-4FGG400I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.