
Industrial-grade Field Programmable Gate Array (FPGA) featuring 896 Configurable Logic Blocks (CLBs) and an estimated 400,000 system gates. Operates with a maximum clock frequency of 667 MHz and a nominal supply voltage of 1.2V, within a range of 1.14V to 1.26V. Offers 195 inputs and 160 outputs, packaged in a 256-terminal PBGA (S-PBGA-B256) with dimensions of 17x17 mm. Supports an operating temperature range from -40°C to 100°C.
Sign in to ask questions about the Xilinx XC3S400A-4FTG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S400A-4FTG256I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 195 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400A-4FTG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.