The XC3S400A-5FT256C is a 256-pin FTBGA field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.14 to 1.26 volts and has a temperature range of 0 to 85 degrees Celsius. The device features 160 outputs and 195 inputs, with a maximum clock frequency of 770 MHz. It is designed for use in a variety of applications, including digital signal processing and data transmission.
Sign in to ask questions about the Xilinx XC3S400A-5FT256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S400A-5FT256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 770 |
| Number of Inputs | 195 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400A-5FT256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.