The XC3S400AN-4FG400C is a field-programmable gate array (FPGA) from Xilinx, packaged in a 400-pin S-PBGA-B400. It operates over a temperature range of 0°C to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device features 400 terminals and 311 inputs, with 248 outputs and a maximum clock frequency of 667 MHz.
Xilinx XC3S400AN-4FG400C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 248 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 311 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400AN-4FG400C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.