The XC3S400AN-5FGG400C is a 400-pin field-programmable gate array from Xilinx, with a maximum operating temperature of 85°C and a supply voltage range of 1.14 to 1.26V. It has 400 terminals, with 248 outputs and 311 inputs, and operates at a maximum clock frequency of 770 MHz. The device is packaged in a 21 x 21 mm FBGA-400 package, with terminals on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S400AN-5FGG400C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 248 |
| Clock Frequency-Max | 770 |
| Number of Inputs | 311 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400AN-5FGG400C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.