The XC3S50-4TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 144-pin TQFP package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 97 inputs and 97 outputs, with a maximum clock frequency of 630 MHz. It is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage range of 1.14V and 1.26V, respectively.
Sign in to ask questions about the Xilinx XC3S50-4TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S50-4TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 97 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 97 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50-4TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.