The XC3S50-4VQ100C is a 100-pin VQFP field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 630MHz. The device requires a supply voltage of 1.14 to 1.26V. It features 63 inputs and 63 outputs. The FPGA is packaged in a 16 x 16 mm VQFP-100 package.
Sign in to ask questions about the Xilinx XC3S50-4VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S50-4VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 63 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50-4VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.