The XC3S50-5TQG144C is a 144-pin TQFP field-programmable gate array from Xilinx. It operates over a temperature range of 0 to 85°C and has a supply voltage of 1.14 to 1.26V. The device has 97 inputs and 97 outputs, and a maximum clock frequency of 725 MHz. It is packaged in a 22 x 22 mm, lead-free TQFP-144 package.
Sign in to ask questions about the Xilinx XC3S50-5TQG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S50-5TQG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 97 |
| Clock Frequency-Max | 725 |
| Number of Inputs | 97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50-5TQG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.