The XC3S5000-4FG676C is a Field Programmable Gate Array (FPGA) manufactured by Xilinx. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 27 x 27 mm, 676-pin Flip Chip Ball Grid Array (FBGA) package. It operates on a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.14V and a maximum supply voltage of 1.26V. The FPGA has 489 outputs and 489 inputs, with a maximum clock frequency of 630 MHz.
Sign in to ask questions about the Xilinx XC3S5000-4FG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S5000-4FG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 489 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 489 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S5000-4FG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.