The XC3S5000-4FG676I is a Field Programmable Gate Array from Xilinx, featuring a supply voltage range of 1.14-1.26V and a maximum clock frequency of 630MHz. It has 489 inputs and 489 outputs. The device is packaged in a 27 X 27 MM, FBGA-676 package type. The operating temperature range is not specified in the provided data.
Xilinx XC3S5000-4FG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 489 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 489 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S5000-4FG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.