
Field Programmable Gate Array (FPGA) featuring 1164 CLBs and 500,000 gates, operating at a maximum clock frequency of 572MHz. This CMOS device offers 10476 cells and is housed in a 132-terminal PBGA package measuring 8 x 8 mm with a 0.50 mm pitch. It supports a nominal supply voltage of 1.2V, with a range of 1.14V to 1.26V. Operating temperature spans from 0°C to 85°C.
Xilinx XC3S500E-4CPG132C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 8 |
| Length | 8 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 85 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-4CPG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.