
The XC3S500E-4CPG132I is an industrial-grade field programmable gate array (FPGA) from Xilinx. It features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 132 terminals, with a pin count of 132 and a terminal position of bottom. It operates within a supply voltage range of 1.14 to 1.26 volts and has 85 outputs and 92 inputs. The FPGA has a maximum clock frequency of 572 MHz.
Sign in to ask questions about the Xilinx XC3S500E-4CPG132I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S500E-4CPG132I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 8 |
| Length | 8 |
| Pin Count | 132 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 85 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-4CPG132I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.