The XC3S500E-4FT256C is a 256-pin FTBGA field-programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 572 MHz. The device has 149 outputs and 190 inputs, and it is supplied with a voltage between 1.14 and 1.26 volts. The package dimensions are 17mm by 17mm, and it is mounted on the bottom.
Sign in to ask questions about the Xilinx XC3S500E-4FT256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S500E-4FT256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 149 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 190 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-4FT256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.