Field Programmable Gate Array (FPGA) featuring 1164 CLBs and 500,000 gates, operating at a maximum clock frequency of 572MHz. This CMOS device offers 10476 cells, 190 inputs, and 149 outputs. Packaged in a 256-terminal FTBGA (PBGA256) with dimensions of 17 x 17 mm and a height of 1.55 mm, it supports a nominal supply voltage of 1.2V (1.14V to 1.26V). The operating temperature range is 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S500E-4FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 149 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 190 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-4FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.