The XC3S500E-4PQG208I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 208 terminals and a quad terminal position. The device operates within a supply voltage range of 1.14 to 1.26 volts. It has 126 outputs and 158 inputs, with a maximum clock frequency of 572 MHz. The XC3S500E-4PQG208I is packaged in a 28mm x 28mm QFP-208 package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S500E-4PQG208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S500E-4PQG208I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 126 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-4PQG208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.