
The XC3S50A-4TQ144I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 144-pin TQFP package. It operates over a temperature range of -40°C to 100°C and has a maximum clock frequency of 667 MHz. The device has 108 inputs and 101 outputs, and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S50A-4TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 108 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50A-4TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.