
Field Programmable Gate Array (FPGA) with 50,000 system gates and 1584 logic cells. Features a maximum clock frequency of 667 MHz, built on 90nm technology. Operates with a nominal supply voltage of 1.2V, ranging from 1.14V to 1.26V. Housed in a 100-pin VTQFP package, offering 68 inputs and 62 outputs. Supports an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Xilinx XC3S50A-4VQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S50A-4VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 62 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50A-4VQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.