The XC3S50A-5FT256C is a field-programmable gate array (FPGA) with 256 terminals, operating at a supply voltage of 1.14 to 1.26V and a maximum clock frequency of 770MHz. It is packaged in a 256-pin FTBGA package and has a temperature grade of OTHER. The FPGA has 112 outputs and 144 inputs, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Sign in to ask questions about the Xilinx XC3S50A-5FT256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S50A-5FT256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 770 |
| Number of Inputs | 144 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50A-5FT256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.